Cart

STPS3L45AF

ST

SCHOTTKY-DIODE 3A 45V SMAflat
Supplier: STMicroelectronics
Matchcode: STPS3L45AF
Rutronik No.: DSKY4948
Unit Pack: 10000
MOQ: 10000
package: SMA FLAT
Packaging: REEL
On request
0.0921 $
921.00 $

Prices

10,000 0.0921 $
20,000 0.0881 $
30,000 0.0861 $
40,000 0.0776 $

SCHOTTKY-DIODE 3A 45V SMAflat Description

Power Schottky Rectifier

Parameter

V(RRM)
45 V
Configuration
SINGLE
I(F)per diode
3 A
V(F)
0.46 V
Mounting
SMT
Technology
Schottky
T(j) max
150 °C
I(FSM)
75 A
Automotive
NO
Package
SMA FLAT
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?