Cart

STPS3L40S

ST

SCHOTTKY-DIODE 3A 40V SMC
Supplier: STMicroelectronics
Matchcode: STPS3L40S
Rutronik No.: DSKYS5405
Unit Pack: 2500
MOQ: 10000
package: SMC
Packaging: REEL
On request
0.1009 $
1,009.00 $

Prices

10,000 0.1009 $
20,000 0.096 $

SCHOTTKY-DIODE 3A 40V SMC Description

Power Schottky rectifier

Parameter

V(RRM)
40 V
Configuration
SINGLE
I(F)per diode
3 A
Mounting
SMT
Technology
Schottky
T(j) max
150 °C
I(FSM)
75 A
Automotive
NO
Package
SMC
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?