Cart

STPS3H100U

ST

S-Diode 3A 100V SMB
Supplier: STMicroelectronics
Matchcode: STPS3H100U
Rutronik No.: DSKY4604
Unit Pack: 2500
MOQ: 7500
package: SMB
Packaging: REEL
On request
0.1146 $
859.50 $

Prices

7,500 0.1146 $
15,000 0.1085 $
22,500 0.1032 $

S-Diode 3A 100V SMB Description

Schottky Barrier, Power Schottky

Parameter

V(RRM)
100 V
Configuration
SINGLE
I(F)per diode
3 A
V(F)
0.68 V
Mounting
SMT
Technology
Schottky
T(j) max
175 °C
I(FSM)
75 A
Automotive
NO
Package
SMB
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?