Cart

STPS3150UF

ST

SCHOTTKY-DIODE 150V 3A SMB Flat
Supplier: STMicroelectronics
Matchcode: STPS3150UF
Rutronik No.: DSKYS5525
Unit Pack: 5000
MOQ: 5000
package: SMB FLAT
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1889 $
944.50 $

Prices

5,000 0.1889 $
10,000 0.1694 $

SCHOTTKY-DIODE 150V 3A SMB Flat Description

Power Schottky Rectifier

Parameter

V(RRM)
150 V
Configuration
SINGLE
I(F)per diode
3 A
V(F)
0.67 V
I(FSM)
100 A
Mounting
SMT
Technology
Schottky
T(j) max
175 °C
Automotive
NO
Package
SMB FLAT
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?