Cart

STPS3150UF

ST

SCHOTTKY-DIODE 150V 3A SMB Flat
Supplier: STMicroelectronics
Matchcode: STPS3150UF
Rutronik No.: DSKY4793
Unit Pack: 5000
MOQ: 5000
package: SMB FLAT
Packaging: REEL
Topseller
In Stock
0.2296 $
1,148.00 $

Prices

5,000 0.2296 $
10,000 0.2197 $
15,000 0.2148 $
20,000 0.2033 $
30,000 0.1935 $

SCHOTTKY-DIODE 150V 3A SMB Flat Description

Power Schottky Rectifier

Parameter

V(RRM)
150 V
Configuration
SINGLE
I(F)per diode
3 A
V(F)
0.67 V
Mounting
SMT
Technology
Schottky
T(j) max
175 °C
I(FSM)
100 A
Automotive
NO
Package
SMB FLAT
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?