Cart

STPS30SM100SG-TR

ST STPS30SM100SG-TR

image shown is a representation only

ST

S-Diode 30A 100V 0.42V TO263-3
Supplier: STMicroelectronics
Matchcode: STPS30SM100SG-TR
Rutronik No.: DSKYP5291
Unit Pack: 1000
MOQ: 1000
package: D2PAK
Packaging: REEL
On request
1.24 $
1,240.00 $

Prices

1,000 1.24 $
2,000 1.16 $
3,000 1.10 $
4,000 0.994 $
5,000 0.9136 $

S-Diode 30A 100V 0.42V TO263-3 Description

Power Schottky Rectifier

Parameter

V(RRM)
100 V
Configuration
SINGLE
I(F)per diode
30 A
V(F)
0.42 V
Mounting
SMT
Technology
General
I(FSM)
60 A
Automotive
NO
Package
D2PAK
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Taiwan
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?