Cart

STPS30L60CG-TR

ST STPS30L60CG-TR

image shown is a representation only

ST

S-Diode 60V 30A TO263-3
Supplier: STMicroelectronics
Matchcode: STPS30L60CG-TR
Rutronik No.: DSKYP4792
Unit Pack: 1000
MOQ: 2000
package: D2PAK
Packaging: REEL
On request
0.9242 $
1,848.40 $

Prices

2,000 0.9242 $
4,000 0.8552 $
6,000 0.7863 $

S-Diode 60V 30A TO263-3 Description

Power Schottky Rectifier

Parameter

V(RRM)
60 V
Configuration
CommonCath
I(F)per diode
30 A
Mounting
SMT
Technology
Schottky
T(j) max
175 °C
I(FSM)
220 A
Automotive
NO
Package
D2PAK
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?