Cart

STPS30L45CG-TR

ST STPS30L45CG-TR

image shown is a representation only

ST

S-Diode 45V 2x15A 0,5V TO263
Supplier: STMicroelectronics
Matchcode: STPS30L45CG-TR
Rutronik No.: DSKYP4789
Unit Pack: 1000
MOQ: 1000
package: D2PAK
Packaging: REEL
In Stock
1.071 $
1,071.00 $

Prices

1,000 1.071 $
2,000 1.025 $
3,000 1.0021 $
4,000 0.9026 $

S-Diode 45V 2x15A 0,5V TO263 Description

Low Drop Power Schottky Rectifier

Parameter

V(RRM)
45 V
Configuration
CommonCath
I(F)per diode
15 A
V(F)
0.5 V
Mounting
SMT
Technology
Schottky
I(FSM)
30 A
Automotive
NO
Package
D2PAK
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?