Cart

STPS30L45CFP

ST

S-Diode 45V 30A 0.57V TO220FP
Supplier: STMicroelectronics
Matchcode: STPS30L45CFP
Rutronik No.: DSKYP4807
Unit Pack: 50
MOQ: 50
package: TO220FP-3
Packaging: TUBE
In Stock
0.7912 $
39.56 $

Prices

50 0.7912 $
100 0.7572 $
200 0.7403 $
350 0.7007 $
650 0.6668 $

S-Diode 45V 30A 0.57V TO220FP Description

Low Drop Power Schottky Rectifier

Parameter

V(RRM)
45 V
Configuration
CommonCath
I(F)per diode
15 A
Mounting
THT
T(j) max
175 °C
I(FSM)
220 A
Automotive
NO
Package
TO220FP-3
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?