Cart

STPS30L30CG-TR

ST STPS30L30CG-TR

image shown is a representation only

ST

S-Diode 30V 30A 0.37V TO263-3
Supplier: STMicroelectronics
Matchcode: STPS30L30CG-TR
Rutronik No.: DSKYP4760
Unit Pack: 1000
MOQ: 1000
package: D2PAK
Packaging: REEL
In Stock
1.17 $
1,170.00 $

Prices

1,000 1.17 $
2,000 1.13 $
3,000 1.1022 $
4,000 0.9929 $

S-Diode 30V 30A 0.37V TO263-3 Description

Low Drop Power Schottky Rectifier

Parameter

V(RRM)
30 V
Configuration
CommonCath
I(F)per diode
15 A
Mounting
SMT
Technology
Schottky
T(j) max
150 °C
I(FSM)
220 A
Automotive
NO
Package
D2PAK
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?