Cart

STPS30H100CT

ST STPS30H100CT

image shown is a representation only

ST

S-Diode 100V 30A TO220-3
Supplier: STMicroelectronics
Matchcode: STPS30H100CT
Rutronik No.: DSKYP4738
Unit Pack: 50
MOQ: 1000
package: TO220-3
Packaging: TUBE
On request
0.747 $
747.00 $

S-Diode 100V 30A TO220-3 Description

High voltage power Schottky rectifier

Parameter

V(RRM)
100 V
Configuration
30
I(F)per diode
0.67 A
Mounting
-65
Technology
175
T(j) max
COMMON CAT °C
I(FSM)
250 A
Automotive
NO
Package
TO220-3
Leadfree Defin.
10
Packaging
TUBE
Customs Tariff No.
85411000000
Country
Malaysia
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?