Cart

STPS3060CW

ST

S-Diode 60V 30A 0.57V TO247-3
Supplier: STMicroelectronics
Matchcode: STPS3060CW
Rutronik No.: DSKY4331
Unit Pack: 30
MOQ: 30
package: TO247-3
Packaging: TUBE
In Stock
1.27 $
38.10 $

Prices

30 1.27 $
60 1.22 $
120 1.18 $
210 1.1221 $
390 1.0678 $

S-Diode 60V 30A 0.57V TO247-3 Description

High Voltage Power Schottky Rectifier

Parameter

V(RRM)
60 V
Configuration
CommonCath
I(F)per diode
15 A
Mounting
THT
T(j) max
175 °C
I(FSM)
200 A
Automotive
NO
Package
TO247-3
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?