Cart

STPS3045CT

ST STPS3045CT

image shown is a representation only

ST

S-Diode 45V 30A 0.72V TO220-2
Supplier: STMicroelectronics
Matchcode: STPS3045CT
Rutronik No.: DSKYP4734
Unit Pack: 50
MOQ: 1000
package: TO220-3
Packaging: TUBE
On request
0.9479 $
947.90 $

S-Diode 45V 30A 0.72V TO220-2 Description

Power Schottky Rectifier

Parameter

V(RRM)
45 V
Configuration
CommonCath
I(F)per diode
15 A
Mounting
THT
T(j) max
175 °C
I(FSM)
220 A
Automotive
NO
Package
TO220-3
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Philippines
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?