Cart

STPS30150CFP

ST

S-Diode 150V 30A TO220FP
Supplier: STMicroelectronics
Matchcode: STPS30150CFP
Rutronik No.: DSKYP5400
Unit Pack: 50
MOQ: 50
package: TO220FP-3
Packaging: TUBE
In Stock
0.9387 $
46.94 $

Prices

50 0.9387 $
100 0.8985 $
200 0.8784 $
350 0.8315 $
600 0.7912 $

S-Diode 150V 30A TO220FP Description

High Voltage Power Schottky Rectifier

Parameter

V(RRM)
150 V
Configuration
CommonCath
I(F)per diode
15 A
V(F)
0.75 V
Mounting
THT
Technology
Schottky
I(FSM)
30 A
Automotive
NO
Package
TO220FP-3
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?