Cart

STPS2L40ZFY

ST STPS2L40ZFY

image shown is a representation only

ST

SCHOTTKY-DIODE 2A 40V SOD123FL
Supplier: STMicroelectronics
Matchcode: STPS2L40ZFY
Rutronik No.: DSKY4917
Unit Pack: 3000
MOQ: 3000
package: SOD123F
Packaging: REEL
In Stock
0.0754 $
226.20 $

Prices

3,000 0.0754 $
6,000 0.0722 $
9,000 0.0706 $
12,000 0.0668 $
15,000 0.0636 $

Parameter

V(RRM)
40 V
Configuration
SINGLE
I(F)per diode
2 A
V(F)
0.5 V
Mounting
SMT
Technology
Schottky
T(j) max
175 °C
I(FSM)
50 A
Automotive
AEC-Q(101)
Package
SOD123F
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Malaysia
ABC-Code
C
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?