Cart

STPS2H100UF

ST

SCHOTTKY-DIODE 2A 100V SMB Flat
Supplier: STMicroelectronics
Matchcode: STPS2H100UF
Rutronik No.: DSKY4796
Unit Pack: 5000
MOQ: 5000
package: SMB FLAT
Packaging: REEL
Topseller
In Stock
0.1191 $
595.50 $

Prices

5,000 0.1191 $
10,000 0.114 $
20,000 0.1114 $
30,000 0.1055 $
40,000 0.1004 $

SCHOTTKY-DIODE 2A 100V SMB Flat Description

High Voltage Power Schottky Rectifier

Parameter

V(RRM)
100 V
Configuration
SINGLE
I(F)per diode
2 A
V(F)
0.65 V
Mounting
SMT
Technology
Schottky
T(j) max
175 °C
I(FSM)
75 A
Automotive
NO
Package
SMB FLAT
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?