Cart

STPS2H100A

ST

SCHOTTKY-DIODE 100V 2A SMA
Supplier: STMicroelectronics
Matchcode: STPS2H100A
Rutronik No.: DSKY4787
Unit Pack: 5000
MOQ: 5000
package: SMA
Packaging: REEL
Topseller
In Stock
0.098 $
490.00 $

Prices

5,000 0.098 $
10,000 0.0938 $
20,000 0.0917 $
30,000 0.0868 $
50,000 0.0826 $

SCHOTTKY-DIODE 100V 2A SMA Description

High Voltage Power Schottky Rectifier

Parameter

V(RRM)
100 V
Configuration
SINGLE
I(F)per diode
2 A
V(F)
0.65 V
Mounting
SMT
Technology
Schottky
T(j) max
175 °C
I(FSM)
75 A
Automotive
NO
Package
SMA
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?