Cart

STPS2H100

ST STPS2H100

image shown is a representation only

ST

SCHOTTKY-DIODE 100V 2A DO-41
Supplier: STMicroelectronics
Matchcode: STPS2H100
Rutronik No.: DSKY4818
Unit Pack: 2000
MOQ: 6000
package: DO41
Packaging: REEL
On request
0.1691 $
1,014.60 $

Prices

6,000 0.1691 $
12,000 0.1601 $
18,000 0.1523 $

SCHOTTKY-DIODE 100V 2A DO-41 Description

Power Schottky Rectifier

Parameter

V(RRM)
100 V
Configuration
SINGLE
I(F)per diode
2 A
V(F)
0.65 V
Mounting
THT
Technology
Schottky
T(j) max
175 °C
I(FSM)
75 A
Automotive
NO
Package
DO41
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?