Cart

STPS24045TV

ST STPS24045TV

image shown is a representation only

ST

S-Diode 45V 240A 0.87V ISOTOP
Supplier: STMicroelectronics
Matchcode: STPS24045TV
Rutronik No.: DSKY4100
Unit Pack: 1
MOQ: 10
package: ISOTOP
Packaging: TUBE
Soon available
22.70 $
227.00 $

Prices

10 22.70 $
20 21.71 $
30 21.23 $
40 20.10 $
60 19.13 $

S-Diode 45V 240A 0.87V ISOTOP Description

Power Schottky Rectifier

Parameter

V(RRM)
45 V
Configuration
Parallel
I(F)per diode
120 A
Mounting
SMT
T(j) max
150 °C
I(FSM)
1500 A
Automotive
NO
Package
ISOTOP
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Morocco
ABC-Code
A
Supplier Lead time
33 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?