Cart

STPS2170AF

ST

SCHOTTKY-DIODE 170V 2A SMAflat
Supplier: STMicroelectronics
Matchcode: STPS2170AF
Rutronik No.: DSKYS6159
Unit Pack: 10000
MOQ: 10000
package: SMA FLAT
Packaging: REEL
On request
0.1059 $
1,059.00 $

Prices

10,000 0.1059 $
20,000 0.1013 $
30,000 0.0991 $
40,000 0.0892 $

Parameter

V(RRM)
170 V
Configuration
SINGLE
I(F)per diode
2 A
V(F)
0.62 V
Mounting
SMT
Technology
Schottky
T(j) max
175 °C
I(FSM)
70 A
Automotive
NO
Package
SMA FLAT
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?