Cart

STPS2150

ST STPS2150

image shown is a representation only

ST

SCHOTTKY-DIODE 150V 2A DO-15
Supplier: STMicroelectronics
Matchcode: STPS2150
Rutronik No.: DSKY5176
Unit Pack: 1000
MOQ: 1000
package: DO-15
Packaging: AMMOPACK
On request
0.071 $
71.00 $

Prices

1,000 0.071 $
2,000 0.0679 $
4,000 0.0664 $
6,000 0.0628 $
10,000 0.0598 $

SCHOTTKY-DIODE 150V 2A DO-15 Description

Power Schottky Rectifier

Parameter

V(RRM)
150 V
Configuration
SINGLE
I(F)per diode
2 A
V(F)
0.67 V
Mounting
SMT
Technology
Schottky
T(j) max
175 °C
I(FSM)
75 A
Automotive
NO
Package
DO-15
Leadfree Defin.
10
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?