Cart

STPS20L60CTN

ST STPS20L60CTN

image shown is a representation only

ST

S-Diode 60V 20A 0.54V TO220AB
Supplier: STMicroelectronics
Matchcode: STPS20L60CTN
Rutronik No.: DSKYP5548
Unit Pack: 50
MOQ: 2000
package: TO220-3
Packaging: TUBE
On request
0.7544 $
1,508.80 $

Parameter

V(RRM)
60 V
Configuration
CommonCath
I(F)per diode
10 A
V(F)
0.56 V
Mounting
THT
Technology
Schottky
I(FSM)
30 A
Automotive
NO
Package
TO220-3
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?