Cart

STPS20L45CG-TR

ST STPS20L45CG-TR

image shown is a representation only

ST

S-Diode 45V 20A 0.50V D2PAK
Supplier: STMicroelectronics
Matchcode: STPS20L45CG-TR
Rutronik No.: DSKYP4842
Unit Pack: 1000
MOQ: 3000
package: D2PAK
Packaging: REEL
On request
0.5062 $
1,518.60 $

Prices

3,000 0.5062 $
6,000 0.4654 $

S-Diode 45V 20A 0.50V D2PAK Description

Low Drop Power Schottky Rectifier

Parameter

V(RRM)
45 V
Configuration
CommonCath
I(F)per diode
5 A
V(F)
0.5 V
Mounting
SMT
Technology
Schottky
T(j) max
150 °C
I(FSM)
180 A
Automotive
NO
Package
D2PAK
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?