Cart

STPS20L15G-TR

ST STPS20L15G-TR

image shown is a representation only

ST

S-Diode 15V 20A 0.28V D2PAK
Supplier: STMicroelectronics
Matchcode: STPS20L15G-TR
Rutronik No.: DSKY5367
Unit Pack: 1000
MOQ: 2000
package: D2PAK
Packaging: REEL
On request
0.9324 $
1,864.80 $

Prices

2,000 0.9324 $
4,000 0.8628 $
6,000 0.7932 $

S-Diode 15V 20A 0.28V D2PAK Description

Low Drop OR-Ing Power Schottky Rectifier

Parameter

V(RRM)
15 V
Configuration
SINGLE
I(F)per diode
20 A
V(F)
0.28 V
Mounting
SMD
Technology
Schottky
T(j) max
125 °C
I(FSM)
310 A
Automotive
NO
Package
D2PAK
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?