Cart

STPS20H100CT

ST STPS20H100CT

image shown is a representation only

ST

S-Diode 100V 20A 0.64V TO220-3
Supplier: STMicroelectronics
Matchcode: STPS20H100CT
Rutronik No.: DSKY4789
Unit Pack: 50
MOQ: 50
package: TO220-3
Packaging: TUBE
In Stock
0.4101 $
20.51 $

Prices

50 0.4101 $
150 0.3925 $
250 0.3837 $
550 0.3632 $
1,150 0.3456 $

S-Diode 100V 20A 0.64V TO220-3 Description

100 V power Schottky rectifier

Parameter

V(RRM)
100 V
Configuration
CommonCath
I(F)per diode
10 A
Mounting
THT
Technology
Schottky
T(j) max
175 °C
I(FSM)
250 A
Automotive
NO
Package
TO220-3
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?