Cart

STPS2045CGY-TR

ST STPS2045CGY-TR

image shown is a representation only

ST

S-Diode 45V 20A 0.57V TO263-3
Supplier: STMicroelectronics
Matchcode: STPS2045CGY
Rutronik No.: DSKY4893
Unit Pack: 1000
MOQ: 1000
package: D2PAK
Packaging: REEL
Topseller
On request
0.6789 $
678.90 $

Prices

1,000 0.6789 $
2,000 0.6499 $
3,000 0.6353 $
4,000 0.6014 $
5,000 0.5723 $

Parameter

V(RRM)
45 V
Configuration
CommonCath
I(F)per diode
10 A
Mounting
SMT
Technology
Schottky
T(j) max
175 °C
I(FSM)
180 A
Automotive
AEC-Q(101)
Package
D2PAK
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?