Cart

STPS20170CG-TR

ST STPS20170CG-TR

image shown is a representation only

ST

S-Diode 170V 2x10A 0,75V TO263
Supplier: STMicroelectronics
Matchcode: STPS20170CG-TR
Rutronik No.: DSKYP5475
Unit Pack: 1000
MOQ: 2000
package: D2PAK
Packaging: REEL
On request
0.5176 $
1,035.20 $

Prices

2,000 0.5176 $
4,000 0.506 $
6,000 0.4558 $

S-Diode 170V 2x10A 0,75V TO263 Description

High Voltage Power Schottky Rectifier

Parameter

V(RRM)
170 V
Configuration
CommonCath
I(F)per diode
10 A
V(F)
0.75 V
Mounting
SMT
Technology
Schottky
I(FSM)
180 A
Automotive
NO
Package
D2PAK
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?