Cart

STPS20150CG-TR

ST STPS20150CG-TR

image shown is a representation only

ST

S-Diode 150V 20A 0.75V TO263-3
Supplier: STMicroelectronics
Matchcode: STPS20150CG-TR
Rutronik No.: DSKYP4799
Unit Pack: 1000
MOQ: 1000
package: D2PAK
Packaging: REEL
On request
1.0968 $
1,096.80 $

Prices

1,000 1.0968 $
2,000 1.0498 $
3,000 1.0263 $
4,000 0.9244 $

S-Diode 150V 20A 0.75V TO263-3 Description

High Voltage Power Schottky Rectifier

Parameter

V(RRM)
150 V
Configuration
CommonCath
I(F)per diode
10 A
V(F)
0.75 V
Mounting
SMT
Technology
HighVolt
T(j) max
175 °C
I(FSM)
30 A
Automotive
NO
Package
D2PAK
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?