Cart

STPS200170TV1

ST STPS200170TV1

image shown is a representation only

ST

S-Diode 170V 200A 0.63V ISOTOP
Supplier: STMicroelectronics
Matchcode: STPS200170TV1
Rutronik No.: DSKYP4857
Unit Pack: 10
MOQ: 10
package: ISOTOP
Packaging: TUBE
Soon available
24.65 $
246.50 $

Prices

10 24.65 $
20 23.59 $
30 23.06 $
40 21.83 $
60 20.77 $

S-Diode 170V 200A 0.63V ISOTOP Description

High Voltage Power Schottky Rectifier

Parameter

V(RRM)
170 V
Configuration
Parallel
I(F)per diode
100 A
Mounting
SMT
Technology
STPS
T(j) max
150 °C
I(FSM)
700 A
Automotive
NO
Package
ISOTOP
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Morocco
ABC-Code
A
Supplier Lead time
33 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?