Cart

STPS1L60ZFY

ST STPS1L60ZFY

image shown is a representation only

ST

SCHOTTKY-DIODE 1A 60V SOD123
Supplier: STMicroelectronics
Matchcode: STPS1L60ZFY
Rutronik No.: DSKY4959
Unit Pack: 3000
MOQ: 12000
package: SOD123
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0775 $
930.00 $

Parameter

V(RRM)
60 V
Configuration
SINGLE
I(F)per diode
1 A
V(F)
0.5 V
Mounting
SMT
Technology
Schottky
T(j) max
175 °C
I(FSM)
50 A
Automotive
AEC-Q(101)
Package
SOD123
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85411000000
Country
ABC-Code
C
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?