Cart

STPS1L60A

ST

SCHOTTKY-DIODE 1A 60V SMA
Supplier: STMicroelectronics
Matchcode: STPS1L60A
Rutronik No.: DSKYS4931
Unit Pack: 5000
MOQ: 5000
package: SMA
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.0482 $
241.00 $

Prices

5,000 0.0482 $
10,000 0.0428 $
15,000 0.0396 $

SCHOTTKY-DIODE 1A 60V SMA Description

Low Drop Power Schottky Rectifier

Parameter

V(RRM)
60 V
Configuration
SINGLE
I(F)per diode
1 A
V(F)
0.56 V
I(FSM)
40 A
Mounting
SMT
Technology
Schottky
T(j) max
150 °C
Automotive
NO
Package
SMA
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?