Cart

STPS1H100UY

ST

SCHOTTKY-DIODE 1A 100V SMB
Supplier: STMicroelectronics
Matchcode: STPS1H100UY
Rutronik No.: DSKYS6030
Unit Pack: 2500
MOQ: 12500
package: SMB
Packaging: REEL
On request
0.0771 $
963.75 $

SCHOTTKY-DIODE 1A 100V SMB Description

Automotive power Schottky rectifier

Parameter

V(RRM)
100 V
Configuration
SINGLE
I(F)per diode
1 A
V(F)
0.62 V
Mounting
SMT
Technology
Schottky
T(j) max
175 °C
I(FSM)
50 A
Automotive
AEC-Q(101)
Package
SMB
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Morocco
ABC-Code
C
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?