Cart

STPS1H100A

ST

SCHOTTKY-DIODE 100V 1A SMA
Supplier: STMicroelectronics
Matchcode: STPS1H100A
Rutronik No.: DSKY4374
Unit Pack: 5000
MOQ: 20000
package: SMA
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0501 $
1,002.00 $

SCHOTTKY-DIODE 100V 1A SMA Description

High Voltage Power Schottky Rectifier

Parameter

Configuration
SINGLE
V(RRM)
100 V
I(F)per diode
1 A
Package
SMA
Automotive
NO
Technology
Schottky
T(j) max
175 °C
V(F)
0.62 V
I(FSM)
50 A
Packaging
REEL
Mounting
SMT
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?