STPS16H100CG-TR

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: STPS16H100CG-TR
Rutronik No.: DSKYP4883
Unit Pack: 1000
MOQ: 2000
package: D2PAK
Packaging: REEL
S-Diode 100V 16A 0.77V TO263-3 Description
Power Schottky Rectifier
Parameter
- V(RRM)
- 100 V
- Configuration
- CommonCath
- I(F)per diode
- 8 A
- Mounting
- SMT
- T(j) max
- 175 °C
- I(FSM)
- 200 A
- Automotive
- NO
- Package
- D2PAK
- Leadfree Defin.
- 10
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks