STPS160H100TV

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: STPS160H100TV
Rutronik No.: DSKYP4755
Unit Pack: 10
MOQ: 10
package: ISOTOP
Packaging: TUBE
S-Diode 100V 160A 0.80V ISOTOP Description
High Voltage Power Schottky Rectifier
Parameter
- V(RRM)
- 100 V
- Configuration
- Parallel
- I(F)per diode
- 80 A
- Mounting
- SMT
- Technology
- STPS
- T(j) max
- 150 °C
- I(FSM)
- 1000 A
- Automotive
- NO
- Package
- ISOTOP
- Leadfree Defin.
- 4
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Morocco
- ABC-Code
- A
- Supplier Lead time
- 34 weeks