Cart

STPS15L45CB-TR

ST STPS15L45CB-TR

image shown is a representation only

ST

S-Diode 45V 15A 0.46V TO252-3
Supplier: STMicroelectronics
Matchcode: STPS15L45CB-TR
Rutronik No.: DSKYP4897
Unit Pack: 2500
MOQ: 2500
package: DPAK
Packaging: REEL
On request
1.28 $
3,200.00 $

Prices

2,500 1.28 $
5,000 1.1256 $
7,500 0.9348 $

S-Diode 45V 15A 0.46V TO252-3 Description

Low Drop Power Schottky Rectifier

Parameter

V(RRM)
45 V
Configuration
CommonCath
I(F)per diode
7.5 A
Mounting
SMT
Technology
STPS
T(j) max
150 °C
I(FSM)
150 A
Automotive
AEC-Q(101)
Package
DPAK
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?