Cart

STPS15H100CB-TR

ST STPS15H100CB-TR

image shown is a representation only

ST

S-Diode 100V 15A 0.67V TO252-3
Supplier: STMicroelectronics
Matchcode: STPS15H100CB
Rutronik No.: DSKY4889
Unit Pack: 2500
MOQ: 2500
package: DPAK
Packaging: REEL
Topseller
In Stock
0.9881 $
2,470.25 $

S-Diode 100V 15A 0.67V TO252-3 Description

High Voltage Power Schottky Rectifier

Parameter

V(RRM)
100 V
Configuration
CommonCath
I(F)per diode
7.5 A
Mounting
SMT
T(j) max
175 °C
I(FSM)
75 A
Automotive
AEC-Q(101)
Package
DPAK
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?