Cart

STPS15H100CB-TR

ST STPS15H100CB-TR

image shown is a representation only

ST

S-Diode 100V 15A 0.67V TO252-3
Supplier: STMicroelectronics
Matchcode: STPS15H100CB-TR
Rutronik No.: DSKYP4891
Unit Pack: 2500
MOQ: 2500
package: TO252
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.5412 $
1,353.00 $

Prices

2,500 0.5412 $
5,000 0.532 $
7,500 0.5229 $
10,000 0.5137 $

S-Diode 100V 15A 0.67V TO252-3 Description

High Voltage Power Schottky Rectifier

Parameter

V(RRM)
100 V
Configuration
CommonCath
I(F)per diode
7.5 A
I(FSM)
75 A
Mounting
SMT
Technology
175
T(j) max
175 °C
Automotive
AEC-Q(101)
Package
TO252
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?