Cart

STPS1545D

ST

S-Diode 45V 15A 0.57V TO220-2
Supplier: STMicroelectronics
Matchcode: STPS1545D
Rutronik No.: DSKYP5253
Unit Pack: 50
MOQ: 50
package: TO220-2
Packaging: TUBE
In Stock
0.3986 $
19.93 $

Prices

50 0.3986 $
150 0.3815 $
250 0.373 $
450 0.3531 $
900 0.336 $

S-Diode 45V 15A 0.57V TO220-2 Description

Power Schottky Rectifier

Parameter

V(RRM)
45 V
Configuration
SINGLE
I(F)per diode
15 A
V(F)
0.57 V
Mounting
SMT
Technology
Schottky
I(FSM)
30 A
Automotive
AEC-Q(101)
Package
TO220-2
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?