Cart

STPS140A

ST

SCHOTTKY DIODE 1A 40V SMA
Supplier: STMicroelectronics
Matchcode: STPS140A
Rutronik No.: DSKYS4986
Unit Pack: 5000
MOQ: 25000
package: SMA
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0396 $
990.00 $

SCHOTTKY DIODE 1A 40V SMA Description

Power Schottky Rectifier

Parameter

V(RRM)
40 V
Configuration
SINGLE
I(F)per diode
1 A
V(F)
0.55 V
I(FSM)
60 A
Mounting
SMT
Technology
Schottky
T(j) max
150 °C
Automotive
NO
Package
SMA
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?