Cart

STPS130U

ST

SCHOTTKY-DIODE 1A 30V SMB
Supplier: STMicroelectronics
Matchcode: STPS130U
Rutronik No.: DSKY5338
Unit Pack: 2500
MOQ: 2500
package: SMB
Packaging: REEL
In Stock
0.0714 $
178.50 $

Prices

2,500 0.0714 $
5,000 0.0683 $
7,500 0.0668 $
10,000 0.0632 $
17,500 0.0601 $

SCHOTTKY-DIODE 1A 30V SMB Description

Power Schottky Rectifier

Parameter

V(RRM)
30 V
Configuration
SINGLE
I(F)per diode
1 A
V(F)
0.46 V
Mounting
SMD
Technology
Schottky
T(j) max
150 °C
I(FSM)
45 A
Automotive
NO
Package
SMB
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?