Cart

STPS12045TV

ST STPS12045TV

image shown is a representation only

ST

S-Diode 2x60A 45V 0.87V ISOTOP
Supplier: STMicroelectronics
Matchcode: STPS12045TV
Rutronik No.: DSKYP4748
Unit Pack: 10
MOQ: 100
package: ISOTOP
Packaging: TUBE
On request
16.64 $
1,664.00 $

S-Diode 2x60A 45V 0.87V ISOTOP Description

Power Schottky Rectifier

Parameter

V(RRM)
45 V
Configuration
Parallel
I(F)per diode
60 A
V(F)
0.67 V
Mounting
SMT
Technology
Schottky
T(j) max
150 °C
I(FSM)
125 A
Automotive
NO
Package
ISOTOP
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Morocco
ABC-Code
A
Supplier Lead time
33 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?