Cart

STPS10L60CFP

ST

S-Diode 60V 10A 0.52V TO220FP
Supplier: STMicroelectronics
Matchcode: STPS10L60CFP
Rutronik No.: DSKYP5364
Unit Pack: 50
MOQ: 2000
package: TO220FP-3
Packaging: TUBE
On request
0.5116 $
1,023.20 $

S-Diode 60V 10A 0.52V TO220FP Description

Power Schottky Rectifier

Parameter

V(RRM)
60 V
Configuration
CommonCath
I(F)per diode
5 A
V(F)
0.52 V
Mounting
THT
Technology
Schottky
I(FSM)
30 A
Automotive
NO
Package
TO220FP-3
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?