Cart

STPS10H100CG-TR

ST STPS10H100CG-TR

image shown is a representation only

ST

S-Diode 100V 10A 0.61V TO263-3
Supplier: STMicroelectronics
Matchcode: STPS10H100CG-TR
Rutronik No.: DSKYP5256
Unit Pack: 1000
MOQ: 2000
package: D2PAK
Packaging: REEL
On request
0.6133 $
1,226.60 $

Prices

2,000 0.6133 $
4,000 0.5996 $
6,000 0.5401 $

S-Diode 100V 10A 0.61V TO263-3 Description

High Voltage Power Schottky Rectifier

Parameter

V(RRM)
100 V
Configuration
CommonCath
I(F)per diode
5 A
Mounting
SMT
Technology
Schottky
T(j) max
175 °C
I(FSM)
180 A
Automotive
NO
Package
D2PAK
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Malaysia
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?