Cart

STPS1045D

ST

S-Diode 45V 10A 0.57V TO220-2
Supplier: STMicroelectronics
Matchcode: STPS1045D
Rutronik No.: DSKY4774
Unit Pack: 50
MOQ: 50
package: TO220-2
Packaging: TUBE
Topseller
In Stock
0.337 $
16.85 $

Prices

50 0.337 $
100 0.3233 $
200 0.316 $
250 0.2992 $
750 0.2848 $

S-Diode 45V 10A 0.57V TO220-2 Description

Power Schottky Rectifier

Parameter

V(RRM)
45 V
Configuration
SINGLE
I(F)per diode
10 A
V(F)
0.57 V
Mounting
THT
Technology
Schottky
I(FSM)
30 A
Automotive
NO
Package
TO220-2
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?