Cart

STPS10120CFP

ST

S-Diode 2x5A 120V 0.64V TO220FP
Supplier: STMicroelectronics
Matchcode: STPS10120CFP
Rutronik No.: DSKY5027
Unit Pack: 50
MOQ: 2000
package: TO220FP-3
Packaging: TUBE
On request
Obsolete Part
Supplier Last Time Buy: 05/31/2017
0.5347 $
1,069.40 $
Article with this quantity is not orderable.

S-Diode 2x5A 120V 0.64V TO220FP Description

Power Schottky Rectifier

Parameter

V(RRM)
120 V
Configuration
CommonCath
I(F)per diode
5 A
V(F)
0.64 V
Mounting
THT
Technology
Schottky
T(j) max
175 °C
I(FSM)
30 A
Automotive
NO
Package
TO220FP-3
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?