Cart

STPS0540Z

ST STPS0540Z

image shown is a representation only

ST

SCHOTTKY DIODE 0,5A 40V SOD123
Supplier: STMicroelectronics
Matchcode: STPS0540Z
Rutronik No.: DSKYS5108
Unit Pack: 3000
MOQ: 3000
package: SOD123
Packaging: REEL
In Stock
0.038 $
114.00 $

Prices

3,000 0.038 $
6,000 0.0357 $
9,000 0.0348 $
15,000 0.0331 $
24,000 0.0314 $

SCHOTTKY DIODE 0,5A 40V SOD123 Description

Power Schottky Rectifier

Parameter

V(RRM)
40 V
Configuration
SINGLE
I(F)per diode
0.5 A
V(F)
0.4 V
Mounting
SMT
Technology
Schottky
T(j) max
150 °C
I(FSM)
5.5 A
Automotive
NO
Package
SOD123
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?