Cart

STPMC1BTR

ST

PROGRAM. POLYPHASE ENERGY SMD
Supplier: STMicroelectronics
Matchcode: STPMC1BTR
Rutronik No.: ICINA3253
Unit Pack: 1
MOQ: 1
package: QFN32L
Packaging: INDIVIDUAL
In Stock
7.34 $
7.34 $

PROGRAM. POLYPHASE ENERGY SMD Description

Programmable poly-phase energy calculator IC

Parameter

Type
Metering
Package
QFN32L
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Leadfree Defin.
10
Packaging
INDIVIDUAL
Vcc(min)
0.3 V
Vcc(max)
6 V
Mounting
SMD
Footprint
25 mm²
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?