Cart

STPM10BTR

ST STPM10BTR

image shown is a representation only

ST

ENERGY METERING LOW END 1-PHASE
Supplier: STMicroelectronics
Matchcode: STPM10BTR
Rutronik No.: ICINA3262
Unit Pack: 1
MOQ: 1
package: TSSOP 20
Packaging: INDIVIDUAL
In Stock
6.36 $
6.36 $

Parameter

Type
Metering
Package
TSSOP 20
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Leadfree Defin.
10
Packaging
INDIVIDUAL
Vcc(min)
-0,3 V
Vcc(max)
6 V
Mounting
SMD
Footprint
16 mm²
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?