Cart

STPIC6D595TTR

ST STPIC6D595TTR

image shown is a representation only

ST

LOGIC 8-BIT SHIFTREG. TSSOP16
Supplier: STMicroelectronics
Matchcode: STPIC6D595TTR
Rutronik No.: ICLOG10756
Unit Pack: 2500
MOQ: 5000
package: TSSOP16
Packaging: REEL
On request
0.285 $
1,425.00 $

Prices

5,000 0.285 $
10,000 0.2798 $

LOGIC 8-BIT SHIFTREG. TSSOP16 Description

Power logic 8-bit shift register

Parameter

Configuration
ShiftRegis
Optimisation
8-Bit
Package
TSSOP16
Automotive
NO
Top(min)
-40 °C
Top(max)
125 °C
Vcc(min)
4.5 V
Vcc(max)
5.5 V
Logic function
ShiftRegis
Footprint
32 mm²
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?